395-082-556-512

Heilind Number:EDA395-082-556-512
Manufacturer:EDAC
Manufacturer Number:395-082-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-556-512

Detailed Description

Enhance connectivity on your PCB with this dual-row, 82-position board-to-board connector. Designed for precision and durability, it features a black UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this high-quality connector.