395-082-556-588

Heilind Number:EDA395-082-556-588
Manufacturer:EDAC
Manufacturer Number:395-082-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-556-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring durability and reliable power transmission. With two rows and a total of 82 positions, it offers ample connectivity options for your PCB assemblies. The .1-inch pitch and .2-inch row spacing enable precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further enhances versatility in installation. Upgrade your PCB setups with this essential connector for seamless data and power transmission.