395-082-556-802

Heilind Number:EDA395-082-556-802
Manufacturer:EDAC
Manufacturer Number:395-082-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-556-802

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek black design, it seamlessly integrates into your setup with its straight mount orientation. Its durable UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in harsh environments. With a dual-row configuration and 82 contact positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries, from automotive to telecommunications. Upgrade your connectivity solutions with this versatile component.