395-082-556-808

Heilind Number:EDA395-082-556-808
Manufacturer:EDAC
Manufacturer Number:395-082-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-556-808

Detailed Description

Elevate your connectivity with this high-performance black Board To Board PCB Connector. Designed for precision and durability, it features 82 positions in 2 rows with a pitch of .1 inches, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts guarantee reliable performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2 inch row spacing make installation a breeze. Perfect for a wide range of applications, this connector is a must-have for any tech enthusiast or professional in need of top-tier networking solutions.