395-082-556-812

Heilind Number:EDA395-082-556-812
Manufacturer:EDAC
Manufacturer Number:395-082-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-556-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the 82 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality in challenging environments. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.