395-082-558-203

Heilind Number:EDA395-082-558-203
Manufacturer:EDAC
Manufacturer Number:395-082-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 82 positions with a 0.1-inch pitch and 2 rows, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers robust protection for your connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB interconnectivity.