395-082-558-288

Heilind Number:EDA395-082-558-288
Manufacturer:EDAC
Manufacturer Number:395-082-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and 82 positions, it offers ample connectivity options for your applications. The right-angle mount orientation and pitch of .1 inch provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your electronic projects with this essential connector.