395-082-558-504

Heilind Number:EDA395-082-558-504
Manufacturer:EDAC
Manufacturer Number:395-082-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-558-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With two rows of contact points made of robust Copper Alloy, it delivers reliable connectivity for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing ensure seamless integration into your PCB layout. Offering 82 positions in a convenient right-angle mount orientation, this connector is perfect for compact and space-efficient designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB connections with this essential component.