395-082-558-508

Heilind Number:EDA395-082-558-508
Manufacturer:EDAC
Manufacturer Number:395-082-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-558-508

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 82 positions for optimal data transmission. The right-angle mount orientation and compact size make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a standout choice for high-performance electronic systems. Upgrade your setup with this essential component today.