395-082-559-278

Heilind Number:EDA395-082-559-278
Manufacturer:EDAC
Manufacturer Number:395-082-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-559-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-559-278

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector in sleek black. Featuring a dual-row design with 82 positions, it ensures seamless power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting reliability. The right-angle mount orientation offers convenient installation, while the tight pitch of .1 inches and row spacing of .2 inches optimize space efficiency. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in electronics and beyond. Upgrade your connectivity with this essential component.