395-082-559-503

Heilind Number:EDA395-082-559-503
Manufacturer:EDAC
Manufacturer Number:395-082-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-559-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a right-angle mount orientation, perfect for space-saving installations. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures both durability and reliable conductivity. Boasting a dual-row layout with 82 positions, it provides ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while an amperage rating of 3A supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your connectivity needs.