395-082-559-508

Heilind Number:EDA395-082-559-508
Manufacturer:EDAC
Manufacturer Number:395-082-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-559-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it ensures precise and secure connections. The 82 positions allow for versatile connectivity options, while the right angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setups with this essential component for seamless data transmission.