395-082-559-802

Heilind Number:EDA395-082-559-802
Manufacturer:EDAC
Manufacturer Number:395-082-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-559-802

Detailed Description

Enhance your connectivity options with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, it delivers efficient power transfer at an amperage of 3A. The 82 positions and a pitch of .1 inch ensure seamless integration with your PCB setup. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in its reliability for optimal performance in your electronic projects.