395-082-560-201

Heilind Number:EDA395-082-560-201
Manufacturer:EDAC
Manufacturer Number:395-082-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-560-201

Detailed Description

Enhance your PCB connectivity with this versatile black card edge connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With two rows of 82 positions each and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB assembly with this high-quality connector and experience seamless data transfer and power distribution.