395-082-560-288

Heilind Number:EDA395-082-560-288
Manufacturer:EDAC
Manufacturer Number:395-082-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-560-288

Detailed Description

Enhance your electronic connections with our dual-row Card Edge Connector, featuring 82 positions for seamless PCB integration. Crafted with precision, it ensures optimal performance with a low amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safe and reliable operation, even in demanding environments. Made with high-quality Copper Alloy contacts and a pitch of .1 inch, it facilitates efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.