395-082-560-512

Heilind Number:EDA395-082-560-512
Manufacturer:EDAC
Manufacturer Number:395-082-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-560-512

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, its robust UL 94V-0 Thermoplastic Polyester housing ensures reliable connectivity in various applications. With two rows and a total of 82 positions, it offers ample connectivity options, all made to last with durable Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Upgrade your PCB assembly with this essential connector for optimal performance and longevity.