395-082-560-802

Heilind Number:EDA395-082-560-802
Manufacturer:EDAC
Manufacturer Number:395-082-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-560-802

Detailed Description

Enhance your circuit board connections with this high-quality black Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any setup. With two rows and a pitch of .1 inch, it offers efficient signal transmission for up to 82 positions. The Copper Alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Trust in its performance to streamline your PCB connections with ease.