395-084-520-201

Heilind Number:EDA395-084-520-201
Manufacturer:EDAC
Manufacturer Number:395-084-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-201

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Crafted with precision, it features two rows of 84 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance in various environments. Elevate your PCB assembly with this essential connector, a must-have in any electronics toolkit.