395-084-520-202

Heilind Number:EDA395-084-520-202
Manufacturer:EDAC
Manufacturer Number:395-084-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 84 positions and a compact .1-inch pitch, it offers efficient signal transfer between circuit boards. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for professional applications in the electronics industry, this connector is a crucial component for optimizing device functionality. Upgrade your connectivity solutions with this premium Board To Board PCB Connector.