395-084-520-207

Heilind Number:EDA395-084-520-207
Manufacturer:EDAC
Manufacturer Number:395-084-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-207

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also meets stringent safety standards. Featuring two rows of 84 positions each, it offers versatile connectivity options for your PCB layouts. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient data transfer. Its straight mount orientation is ideal for various soldering applications, providing a secure and stable connection. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for diverse industrial environments. Upgrade your electronic assemblies with this reliable and high-performance Board-To-Board Card Edge Connector.