395-084-520-212

Heilind Number:EDA395-084-520-212
Manufacturer:EDAC
Manufacturer Number:395-084-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 84 positions, it allows for efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB connections with this reliable and versatile component.