395-084-520-288

Heilind Number:EDA395-084-520-288
Manufacturer:EDAC
Manufacturer Number:395-084-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-288

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a pitch of .1 inches, it offers precision in alignment and connection. Boasting 84 positions, it's perfect for complex PCB setups. It can withstand harsh environments, with an operating temperature range of -40 to 105 °C. Whether for industrial or commercial applications, this straight-mount connector is a versatile and essential component for your electronic projects.