395-084-520-508

Heilind Number:EDA395-084-520-508
Manufacturer:EDAC
Manufacturer Number:395-084-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-508

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 84 positions for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment, while the straight mount orientation simplifies installation. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Upgrade your connectivity solutions with this black connector, ideal for various PCB setups.