395-084-520-512

Heilind Number:EDA395-084-520-512
Manufacturer:EDAC
Manufacturer Number:395-084-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-512

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for optimal efficiency, it features a sleek black exterior and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transfer with an amperage of 3A. Its precise .1-inch pitch and .2-inch row spacing accommodate 84 positions, perfect for intricate circuitry configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in challenging environments. Upgrade your system with this essential component for seamless data transmission.