395-084-520-578

Heilind Number:EDA395-084-520-578
Manufacturer:EDAC
Manufacturer Number:395-084-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 84 positions across 2 rows, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating conditions. With copper alloy contacts and a current rating of 3A, this connector delivers optimal conductivity. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it ideal for use in a range of applications. Trust in this black Card Edge Connector for robust and dependable connectivity solutions.