395-084-520-588

Heilind Number:EDA395-084-520-588
Manufacturer:EDAC
Manufacturer Number:395-084-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durable and safe operation. With two rows of copper alloy contacts, it offers a total of 84 positions with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration on your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and reliability. Upgrade your PCB design with this essential connector for seamless data transfer and power distribution.