395-084-520-812

Heilind Number:EDA395-084-520-812
Manufacturer:EDAC
Manufacturer Number:395-084-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer and power delivery. Its straight mount orientation and 84 positions make it ideal for a wide range of PCB assembly projects. Operating flawlessly in extreme temperatures from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB connections with this essential component.