395-084-521-201

Heilind Number:EDA395-084-521-201
Manufacturer:EDAC
Manufacturer Number:395-084-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-201

Detailed Description

Enhance connectivity within your PCB layout with our sleek and efficient Black Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a 2-row configuration with 84 positions, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for secure and stable connections in your projects.