395-084-521-202

Heilind Number:EDA395-084-521-202
Manufacturer:EDAC
Manufacturer Number:395-084-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in challenging environments. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic setups. With a total of 84 positions, it provides ample room for complex connections. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your connectivity solutions with this essential component.