395-084-521-203

Heilind Number:EDA395-084-521-203
Manufacturer:EDAC
Manufacturer Number:395-084-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of 84 copper alloy contacts, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB connections. Designed for straight mounting, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.