395-084-521-208

Heilind Number:EDA395-084-521-208
Manufacturer:EDAC
Manufacturer Number:395-084-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With a double-row design and a total of 84 positions, it offers ample room for connecting multiple components on a PCB. The contact material, made of Copper Alloy, guarantees stable and efficient signal transmission. Boasting a pitch of .1 inch and a row spacing of .2 inch, it enables precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for demanding applications, this connector is a must-have in any electronic setup.