395-084-521-212

Heilind Number:EDA395-084-521-212
Manufacturer:EDAC
Manufacturer Number:395-084-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for precision and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity. The connector boasts 84 positions, providing ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have for any electronic enthusiast or professional.