395-084-521-502

Heilind Number:EDA395-084-521-502
Manufacturer:EDAC
Manufacturer Number:395-084-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-502

Detailed Description

Enhance your PCB connections with our premium Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both reliability and style. With two rows of 84 copper alloy contacts, it guarantees efficient power transmission at a low amperage of 3A. The precise .1-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation accommodates diverse PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.