395-084-521-508

Heilind Number:EDA395-084-521-508
Manufacturer:EDAC
Manufacturer Number:395-084-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-508

Detailed Description

Enhance connectivity in your electronic projects with this double-row board-to-board PCB connector. With 84 positions and a compact pitch of .1 inches, it offers seamless integration for your components. The UL 94V-0 thermoplastic housing ensures durability and safety, while copper alloy contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and black color make for easy installation and a sleek finish. Upgrade your PCB connections with this high-performance connector, essential for any electronics enthusiast or professional.