395-084-521-512

Heilind Number:EDA395-084-521-512
Manufacturer:EDAC
Manufacturer Number:395-084-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-512

Detailed Description

Upgrade your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 84 copper alloy contacts, ensuring reliable and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimum signal integrity. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety in any application. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component, meeting the highest standards of quality and performance.