395-084-521-558

Heilind Number:EDA395-084-521-558
Manufacturer:EDAC
Manufacturer Number:395-084-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-558

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and 84 positions, it provides ample space for secure and efficient connectivity. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a stable and secure fit, making it a essential component for your PCB assembly needs. Elevate your electronic projects with this essential connector.