395-084-521-578

Heilind Number:EDA395-084-521-578
Manufacturer:EDAC
Manufacturer Number:395-084-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-578

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. The 84 copper alloy contact positions ensure secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer optimal connectivity. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this high-quality connector, perfect for ensuring smooth data transfer in your electronic projects.