395-084-521-588

Heilind Number:EDA395-084-521-588
Manufacturer:EDAC
Manufacturer Number:395-084-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-588

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of 84 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector guarantees reliable performance in any application. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for industrial environments. Upgrade your setup with this essential component for efficient data transmission and power delivery.