395-084-521-802

Heilind Number:EDA395-084-521-802
Manufacturer:EDAC
Manufacturer Number:395-084-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 84 positions, it offers ample space for seamless connections. Crafted with precision, it ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105°C. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Whether for commercial or industrial use, this connector is a vital component for maintaining smooth communication within your circuitry. Upgrade your setup today and experience the difference in connectivity.