395-084-521-804

Heilind Number:EDA395-084-521-804
Manufacturer:EDAC
Manufacturer Number:395-084-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-804

Detailed Description

Upgrade your PCB connections with this high-quality board-to-board connector. Featuring a sleek black design, it boasts a robust UL 94V-0 thermoplastic polyester housing for enhanced durability. With two rows of copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Its .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the 84 positions cater to complex connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector to deliver seamless performance and streamline your PCB setups effortlessly.