395-084-521-807

Heilind Number:EDA395-084-521-807
Manufacturer:EDAC
Manufacturer Number:395-084-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-807

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for optimal performance, it features two rows of 84 copper alloy contacts, ensuring secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the black color adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise alignment on your board. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your electronic projects with this high-quality connector.