395-084-521-808

Heilind Number:EDA395-084-521-808
Manufacturer:EDAC
Manufacturer Number:395-084-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 84 positions across 2 rows, allowing for seamless data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection and longevity. Each copper alloy contact guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.