395-084-521-878

Heilind Number:EDA395-084-521-878
Manufacturer:EDAC
Manufacturer Number:395-084-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-878

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Designed for optimum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and 84 positions, it offers ample space for seamless data transmission. The .1-inch pitch and .2-inch row spacing ensure reliable signal integrity, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Elevate your connection game with this essential component.