395-084-521-888

Heilind Number:EDA395-084-521-888
Manufacturer:EDAC
Manufacturer Number:395-084-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-521-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With a 3 A amperage, it provides efficient power transfer for seamless operation. The copper alloy contact material guarantees secure and stable connections, while the two rows with a pitch of .1 in and row spacing of .2 in offer versatile positioning options. Boasting 84 positions, this connector is perfect for complex PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your connectivity solutions with this essential component.