395-084-523-201

Heilind Number:EDA395-084-523-201
Manufacturer:EDAC
Manufacturer Number:395-084-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-523-201

Detailed Description

Enhance connectivity within your electronic devices with our dual-row black board-to-board PCB connector. Featuring a total of 84 positions with a .1-inch pitch, this connector ensures seamless data transfer and power distribution. Its UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB connections with this high-quality component.