395-084-523-202

Heilind Number:EDA395-084-523-202
Manufacturer:EDAC
Manufacturer Number:395-084-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-523-202

Detailed Description

Enhance connectivity within electronic systems with this high-performance board-to-board PCB connector. Designed for streamlined integration, it features a compact form factor with two rows and 84 positions, facilitating efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection for the copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation allows for secure attachment, making it a versatile solution for various applications. Trust in this connector's exceptional quality to optimize performance in your electronic systems.