395-084-523-288

Heilind Number:EDA395-084-523-288
Manufacturer:EDAC
Manufacturer Number:395-084-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-523-288

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With two rows and a total of 84 positions, it offers ample room for intricate board-to-board connections. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Operating with an amperage of 3A and a pitch of .1 inch, it meets industry standards for power and signal integrity. Its straight mount orientation and narrow row spacing of .2 inch make it ideal for compact electronic designs. With an operating temperature range of -40 to 105 °C, it guarantees performance even in harsh environmental conditions. Upgrade your PCB assemblies with this essential component for seamless and secure connectivity.