395-084-523-578

Heilind Number:EDA395-084-523-578
Manufacturer:EDAC
Manufacturer Number:395-084-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-523-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-523-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With two rows of 84 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it ensures seamless data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Elevate your PCB connections with this essential component.