395-084-523-802

Heilind Number:EDA395-084-523-802
Manufacturer:EDAC
Manufacturer Number:395-084-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-523-802

Detailed Description

Enhance your connectivity with this high-performance 84-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and dual-row layout ensure secure and stable connections in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Elevate your electronics projects with this essential component.