395-084-523-804

Heilind Number:EDA395-084-523-804
Manufacturer:EDAC
Manufacturer Number:395-084-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-084-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-084-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it effortlessly blends in with any system. Boasting an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting functionality. With two rows and 84 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer. Designed for straight mount orientation, it facilitates seamless installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this essential component.